Festo Cable Socket, ASI Series, For Use With Electrical Connection Technology
- RS Stock No.:
- 650-595
- Mfr. Part No.:
- ASI-SD-FK180
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.11
(exc. VAT)
€13.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.11 |
*price indicative
- RS Stock No.:
- 650-595
- Mfr. Part No.:
- ASI-SD-FK180
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Cable Socket | |
| Product Type | Connector | |
| Series | ASI | |
| For Use With | Electrical Connection Technology | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 196089 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Cable Socket | ||
Product Type Connector | ||
Series ASI | ||
For Use With Electrical Connection Technology | ||
Standards/Approvals RoHS-compliant | ||
Model Number 196089 | ||
- COO (Country of Origin):
- CH
The Festo Cable socket serves as a reliable connection solution designed for seamless electrical connectivity in various applications. This compact, lightweight socket is perfect for installations requiring a versatile mounting position, accommodating both through-hole and optional orientations. Its robust construction ensures compatibility with a range of operational voltages, while the IP65 degree of protection safeguards it against dust and moisture, making it ideal for use even in challenging environments. The product's design promotes ease of integration into systems where space efficiency is paramount, consolidating performance and durability for industrial use.
Lightweight design at just 6.2 g enhances installation flexibility
2-pin electrical connection ensures straightforward compatibility
Operational voltage supports both DC up to 75 V and AC up to 60 V
Permits a current load of up to 3 A suitable for a variety of applications
Connection cross section of 1.5 mm² accommodates standard wiring
Rated IP65 for excellent resistance to dust and water ingress
Compliant with RoHS which ensuring environmentally friendly materials
Constructed with PA housing and bronze electrical contacts for durability
Related links
- Festo Cable Socket For Use With Electrical Connection Technology
- Festo Distributor For Use With Electrical Connection Technology
- Festo ASI-KK Cable Cap Electrical Connection Technology, 18787
- Festo NAEM Mounting Flange Electrical Connection Technology, 8201098
- Festo NAEM Mounting Flange Electrical Connection Technology, 8201099
- Festo, AK-RJ45 Cover for use with Electrical Connection Technology
- Festo End Plate Kit AK-SUB-9/15-B, For Use With Electrical Connection Technology
- Festo ASI-SD, 196090
