Festo, NEBV Series, For Use With Valve Terminal

Subtotal (1 unit)*

€92.88

(exc. VAT)

€114.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.88

*price indicative

RS Stock No.:
136-7012
Mfr. Part No.:
NEBV-S1WA25-K-2.5-N-LE25-S9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBV

Connection Type A

Sub D

For Use With

Valve Terminal

Length

2.5m

Standards/Approvals

RoHS

Model Number

575423

COO (Country of Origin):
BG

Festo NEBV Series Connecting Cables


Festo NEBV series connecting cables for the VUVG series valves. The NEBV series pre-assembled leads have a 2-pin straight socket connection and a grey PVC cable available in a variety of lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy