Festo, NEBC Series, For Use With Fieldbus Module CTEU
- RS Stock No.:
- 136-7086
- Mfr. Part No.:
- NEBC-D12G4-ES-10-S-R3G4-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
€75.49
(exc. VAT)
€92.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.49 |
*price indicative
- RS Stock No.:
- 136-7086
- Mfr. Part No.:
- NEBC-D12G4-ES-10-S-R3G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| For Use With | Fieldbus Module CTEU | |
| Connection Type B | Straight Plug | |
| Length | 10m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 8040454 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
For Use With Fieldbus Module CTEU | ||
Connection Type B Straight Plug | ||
Length 10m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 8040454 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable Lead, 10m Length, M12 Connector - NEBC-D12G4-ES-10-S-R3G4-ET , Numeric Part Number: 8040454
This cable lead is a key accessory for industrial automation, offering a length of 10m. Designed for use with fieldbus modules, it features a durable build and practical connectivity options to streamline installations.
Features & Benefits
• Equipped with a label holder for straightforward identification
• Supports a 50Hz frequency, ensuring stable performance
• Utilises round plugs on the field device side for reliability
• Offers a robust shielded design for surge immunity
• Rated for operational voltages up to 30V DC for versatility
• Designed to withstand extreme temperatures from -25 °C to 80 °C
Applications
• Utilised with fieldbus modules for efficient data transfer
• Applied in industrial environments requiring robust cabling solutions
• Serves as a reliable connection in automation systems
• Ideal for use in energy chains where flexibility is essential
• Facilitates connectivity between devices and controllers in automation setups
What is the significance of the cable's shielding for industrial applications?
The shielding helps protect against electromagnetic interference, which is crucial in maintaining signal integrity in industrial settings. This feature ensures reliable data transmission and reduces the risk of operational disruptions.
How does the cable's construction influence its durability and performance?
The cables TPE-U(PUR) sheath provides excellent oil resistance and mechanical durability, making it suitable for demanding environments. Its design is tested for over 2 million cycles in energy chains, confirming its resilience.
What mounting options are available for connecting the cable to devices?
This cable offers screw-type locks on one side and snap-locking connections on the controller side, ensuring secure fittings for various automation applications. The design allows for easy installation and maintenance.
Related links
- Festo For Use With Fieldbus Module CTEU
- Festo, NEBC Series
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 7.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 500 mm Silver, Sky Blue Thermoplastic
