Festo, NEBV Series, For Use With For Connecting Valve with the Length of 0.5 m
- RS Stock No.:
- 203-1105
- Mfr. Part No.:
- NEBV-HSG2-KN-0.5-N-LE2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.23 |
*price indicative
- RS Stock No.:
- 203-1105
- Mfr. Part No.:
- NEBV-HSG2-KN-0.5-N-LE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBV | |
| Connection Type A | Connection Pattern S | |
| For Use With | For Connecting Valve with the Length of 0.5 m | |
| Connection Type B | Open End Cable | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Model Number | 566662 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBV | ||
Connection Type A Connection Pattern S | ||
For Use With For Connecting Valve with the Length of 0.5 m | ||
Connection Type B Open End Cable | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
Model Number 566662 | ||
- COO (Country of Origin):
- BG
The Festo's NEBV series plug socket connecting cable for connecting valve with the length of 0.5m. The NEBV series assembled lead have a 2-pin straight socket which is standard with outlet for a plug socket and a black PVC cable available in a variety of
Ambient temperature -5 to 60 °C
Protection class IP40
Related links
- Festo For Use With For Connecting Valve with the Length of 5 m
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With VUVG Series Valve
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Plug Connector
- Festo For Use With Field Device Side, Controller Side
- Festo NEBV, 8115099
