Festo, SDAS Series, For Use With For T-slot
- RS Stock No.:
- 203-1230
- Mfr. Part No.:
- SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€92.32
(exc. VAT)
€113.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.32 |
*price indicative
- RS Stock No.:
- 203-1230
- Mfr. Part No.:
- SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | SDAS | |
| Connection Type A | Cable with Plug | |
| For Use With | For T-slot | |
| Length | 300mm | |
| Standards/Approvals | RoHS | |
| Model Number | 8063974 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series SDAS | ||
Connection Type A Cable with Plug | ||
For Use With For T-slot | ||
Length 300mm | ||
Standards/Approvals RoHS | ||
Model Number 8063974 | ||
- COO (Country of Origin):
- BG
Festo Position Transmitter, M8 Connector Type, 52mm Sensing Range - SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8
Keep track of piston movement in your pneumatic drive with this position transmitter from Festo. Its typical scanning interval of just 2ms means you get readings in a snap. Simply insert the device from above into the T-slot of any Festo drive for speedy, hassle-free installation. It's a Hall effect sensor that uses magnetic fields to detect the position of an object, meaning there's no physical contact for minimal wear and a long service life. The PUR cable sheath protects against tears and abrasions, so you can rest assured it will stand up to use in tough industrial environments.
Features & Benefits
• Compact length of 0.3m for connections in tight spaces
• Gold-plated copper alloy contacts are corrosion-resistant and highly conductive for a stable connection
• Broad operating temperature range between -20°C and +70°C in a flexible installation for use in demanding environments
• Light weight of 9.5g puts minimal strain on your equipment
Applications
• Automotive repair
• Machine building
• Ultrasonic welding
How can I tell if this product is working properly?
For at-a-glance status information, this position transmitter features red and yellow LED indicators, so you can double-check it's working as it should.
Related links
- Festo For Use With For T-slot
- Festo M8/M12 Pneumatic Position Detector IP65 15V dc SDAT-MHS LED Indicator, 1531268
- Festo Cable with Plug Pneumatic Position Detector IP68 15V dc SDAT-MHS LED Indicator, 1531265
- Festo Multi-Pin Plug Duo Plug Connector IP65, IP68 15V
- Festo Fieldbus Festo I Port (Io Link) IP68, IP65 30V
- Festo Multi-Pin Plug Duo Plug Connector Pneumatic Position Detector IP65 15V dc, 30
- Festo Pneumatic Cylinder Sensor IP68 30V dc SDAT-MHS-M160-1L-SV-E-0.3-M8
- Festo Pneumatic Cylinder Sensor IP68 30V dc SDAT-MHS-M100-1L-SV-E-0.3-M8
