Festo, NEBL Series, For Use With Energy Chain

Subtotal (1 unit)*

€66.83

(exc. VAT)

€82.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.83

*price indicative

RS Stock No.:
203-9839
Distrelec Article No.:
301-86-980
Mfr. Part No.:
NEBL-T12G4-E-5-N-LE4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBL

For Use With

Energy Chain

Connection Type B

M12

Length

5m

Standards/Approvals

cULus, EN 61076-2-111, RoHS

Model Number

8080791

COO (Country of Origin):
PL

Festo NEBL Series Cable Lead, M12 Connector, 5m Length - NEBL-T12G4-E-5-N-LE4, Numeric Part Number: 8080791


This cable lead is an important accessory for automation and industrial applications. The 5m cable features M12 connectors, ensuring dependable connections in harsh environments. With an operating voltage range of DC 0 to 63V and AC 0 to 63V, it provides efficient performance for a variety of devices in automation tasks.

Features & Benefits


• Supports a current load of 12A at 40°C

• M12x1 T-coded connections for secure linking

• Flexible with a minimum bending radius of 42mm

• Materials resistant to moderate corrosion stress

• Suitable for chain link trunking installations

Applications


• Compatible with field devices in automation systems

• Suitable for sensor cable connectors in industrial settings

• Ideal for establishing durable electrical connections

• Utilised in areas requiring high flexibility

• Compatible with various control devices needing robust connectivity

Can it withstand extreme temperatures?


Yes, it operates effectively between -25°C and 80°C.

Will it provide secure connections in industrial environments?


Yes, it is designed for IP65 and IP67 protection levels.

Is it suitable for outdoor applications?


Yes, it can withstand different outdoor conditions due to its robust design.

Can the cable lead handle high electrical loads?


Yes, it supports a maximum current load of 12A.

Is the cable flexible for routing in tight spaces?


Yes, it has a bending radius suitable for flexible installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy