Festo Cable, NEBL Series
- RS Stock No.:
- 203-9840
- Mfr. Part No.:
- NEBL-T12W4-E-10-N-LE4
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22-08-2024, delivery within 2 working days
Price Each
€113.22
(exc. VAT)
€139.26
(inc. VAT)
Units | Per unit |
---|---|
1 + | €113.22 |
- RS Stock No.:
- 203-9840
- Mfr. Part No.:
- NEBL-T12W4-E-10-N-LE4
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
Festo Connecting Cable - NEBL-T12W4-E-10-N-LE4
Our Festo NEBL connecting cable is a 4-pin, T-coded cable with M12 x 1 connection technology cable. It is round in structure with an open-end connection which is suitable for energy chains. This cable also forms part of Festo's simplified motion series which boasts a huge range of capabilities, enabling a complete solution for simple movements between two mechanical end positions.
Angled cable outlet
Has a cable length of 10 meters
Socket connection type
Screw type lock mounting type
For power supply
Suitable for energy chains
This cable which is used for connecting has a protection class of IP65 and IP67
Has a cable length of 10 meters
Socket connection type
Screw type lock mounting type
For power supply
Suitable for energy chains
This cable which is used for connecting has a protection class of IP65 and IP67
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Attribute | Value |
---|---|
Accessory Type | Cable |
Manufacturer Series | NEBL |
Connector Type | M12 |
Length | 10m |