Festo, NEBC Series, For Use With Energy Chain
- RS Stock No.:
- 203-9829
- Distrelec Article No.:
- 301-86-969
- Mfr. Part No.:
- NEBC-M12W8-E-10-N-B-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€83.54
(exc. VAT)
€102.75
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.54 |
*price indicative
- RS Stock No.:
- 203-9829
- Distrelec Article No.:
- 301-86-969
- Mfr. Part No.:
- NEBC-M12W8-E-10-N-B-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | Open End Cable | |
| For Use With | Energy Chain | |
| Connection Type B | M12 | |
| Length | 10m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 8094481 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A Open End Cable | ||
For Use With Energy Chain | ||
Connection Type B M12 | ||
Length 10m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 8094481 | ||
- COO (Country of Origin):
- PL
Festo NEBC Series Cable Lead, 10m Length, M12 Connection Type - NEBC-M12W8-E-10-N-B-LE8, Numeric Part Number:8094481
This cable lead provides a flexible connection between an M12 plug and open conductors for use in moving harnesses and energy chain systems. Designed for industrial automation contexts, it links machine modules where a pre-terminated M12 Interface and an open-ended cable termination are required, supporting installations that demand a protected connector at one end and wire access at the other.
Features and Benefits:
• 10 m length supports extended routing within equipment
• Open-end termination allows custom field wiring
• M12 connection enables standard sensor and actuator interface
• RoHS compliance indicates restricted-substance adherence
• Conforms to EN 61076-2-101 for connector compatibility
• Open-end termination allows custom field wiring
• M12 connection enables standard sensor and actuator interface
• RoHS compliance indicates restricted-substance adherence
• Conforms to EN 61076-2-101 for connector compatibility
Applications
• Suitable for connecting sensors in automated production cells
• Ideal for cabling along moving energy chains in machinery
• Used with actuator arrays requiring M12 interfaces
• Can be used for customised control-panel wiring to field devices
• Ideal for cabling along moving energy chains in machinery
• Used with actuator arrays requiring M12 interfaces
• Can be used for customised control-panel wiring to field devices
What environmental approvals does it meet for industrial use?
It meets RoHS restrictions on hazardous substances and adheres to the EN 61076-2-101 specification for M12 connector compatibility, ensuring conformity with common European connector standards.
How does the termination type aid installation flexibility?
Having an open-ended cable on one side allows installers to strip and terminate conductors to suit Terminal blocks, glands or screw connectors, accommodating bespoke wiring layouts.
Can this cable be routed inside moving carrier systems?
Yes, it is intended for use with energy chains and similar moving harness systems where one reliable M12 connector end and an open cable end are required for secure connections.
What sort of Interface is provided at the factory-fitted end?
The factory-prepared end presents an M12 connection to Interface directly with compatible sensors, actuators or junction devices.
What length is supplied for straightforward panel-to-device runs?
A single 10 m length is supplied to enable longer cabling runs without additional joins.
