Norgren, 86000 Series, For Use With 51D Pneumatic Electronic Pressure Switch
- RS Stock No.:
- 220-3213
- Mfr. Part No.:
- 0860000000000000
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.70 |
| 5 - 9 | €17.36 |
| 10 + | €16.98 |
*price indicative
- RS Stock No.:
- 220-3213
- Mfr. Part No.:
- 0860000000000000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | 86000 | |
| For Use With | 51D Pneumatic Electronic Pressure Switch | |
| Standards/Approvals | According to EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series 86000 | ||
For Use With 51D Pneumatic Electronic Pressure Switch | ||
Standards/Approvals According to EN 61326-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The IMI Norgren 51D Mountings. Port size is G1/8. Switching status indicated by LED, versions with analogue output signal on request.
High accuracy and resolution
Switching status indicated by LED
Versions with analogue output signal on request
Related links
- Norgren For Use With 51D Pneumatic Electronic Pressure Switch
- ifm electronic Pressure Switch 0 bar 250 bar
- ifm electronic Pressure Switch 0 bar 25 bar
- ifm electronic Pressure Switch 0 bar 400 bar
- ifm electronic Pressure Switch 0 bar 10 bar
- ifm electronic PV Series Pressure Switch 0 bar 250 bar
- ifm electronic PV Series Pressure Switch -0.1 MPa 40 bar
- ifm electronic PP Series Pressure Switch 0 bar 400 bar
