EMERSON – AVENTICS Sensor Mount, 18 Series, For Use With Cylinder
- RS Stock No.:
- 703-5331
- Mfr. Part No.:
- 1827020298
- Manufacturer:
- EMERSON – AVENTICS
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€18.61
(exc. VAT)
€22.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.61 | - |
| 5 - 9 | €17.80 | 4% |
| 10 - 24 | €17.42 | 6% |
| 25 + | €17.09 | 8% |
*price indicative
- RS Stock No.:
- 703-5331
- Mfr. Part No.:
- 1827020298
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Sensor Mount | |
| Sub Type | Sensor Mount | |
| Series | 18 | |
| For Use With | Cylinder | |
| Standards/Approvals | UL, CSA | |
| Contents | Sensor Mount | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Sensor Mount | ||
Sub Type Sensor Mount | ||
Series 18 | ||
For Use With Cylinder | ||
Standards/Approvals UL, CSA | ||
Contents Sensor Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
MNI Mini ISO Cylinder Pneumatic Cushioning
Pneumatic Mini Iso 6432 cylinders
Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread
MNI Mini ISO Cylinder
Related links
- EMERSON – AVENTICS For Use With M12 Connector Socket
- EMERSON – AVENTICS For Use With M12 Connector Plug
- EMERSON – AVENTICS Sensor Bracket 1827020067, For Use With Sensor
- EMERSON – AVENTICS Sensor Bracket 1827020083, For Use With Sensor
- EMERSON – AVENTICS Sensor Bracket R412021793, For Use With Sensor
- EMERSON – AVENTICS Sensor Bracket R412010906, For Use With Sensor
- EMERSON – AVENTICS Sensor Bracket R412025944, For Use With Sensor
- EMERSON – AVENTICS Sensor Bracket R412021791, For Use With Sensor
