SMC 1500 L/min Rc 3/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1 MPa
- RS Stock No.:
- 792-7491
- Mfr. Part No.:
- AM350C-03
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-7491
- Mfr. Part No.:
- AM350C-03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | Rc 3/8 | |
| Typical Flow | 1500 L/min | |
| Filtration Size | 0.3µm | |
| Manufacturer Series | AM | |
| Typical Flow Rated At | 0.7MPa | |
| Element Material | Glass Fibre | |
| Port Connection Thread Size | 3/8 in | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Port Connection Thread Standard | Rc | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection Rc 3/8 | ||
Typical Flow 1500 L/min | ||
Filtration Size 0.3µm | ||
Manufacturer Series AM | ||
Typical Flow Rated At 0.7MPa | ||
Element Material Glass Fibre | ||
Port Connection Thread Size 3/8 in | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Operating Pressure 1 MPa | ||
Port Connection Thread Standard Rc | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC 1000 L/min Rc 3/8 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 750 L/min Rc 3/8 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 500 L/min Rc 3/8 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 750 L/min Rc 3/8 Pneumatic Separator 0.1MPa to 1 MPa
- SMC 200 L/s Rc 3/8 Pneumatic Separator, 1 bar to 1 Mpa
- SMC 1500 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15 MPa to 1.5 Mpa
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
