- RS Stock No.:
- 750-7836
- Mfr. Part No.:
- AN700-12
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€61.65
(exc. VAT)
€75.83
(inc. VAT)
Units | Per unit |
1 - 4 | €61.65 |
5 - 9 | €58.57 |
10 - 24 | €56.72 |
25 + | €55.50 |
- RS Stock No.:
- 750-7836
- Mfr. Part No.:
- AN700-12
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC AN Series General Purpose Silencers
Series AN silencers offer various styles and low backpressure in a compact, easy mounting design. The noise reduction has been improved to 30 dB(A) and the case is UL94-V0 grade, flame resistant material. Series AN is available with M, R or NPT threads.
Fluid: compressed air
Noise reduction: 25-35 dB(A) or more
Maximum operating pressure: 1.0 MPa
Ambient & fluid temperature: 5 - 60 °C
Noise reduction: 25-35 dB(A) or more
Maximum operating pressure: 1.0 MPa
Ambient & fluid temperature: 5 - 60 °C
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | R 1-1/4 Male |
Inlet Connection Type | Threaded |
Manufacturer Series | AN |
Type | Silencer |
Maximum Input Pressure | 1MPa |
Minimum Operating Temperature | +5°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +60°C |
Threaded Inlet Connection Thread Standard | R |
Threaded Inlet Connection Thread Size | 1-1/4 in |