- RS Stock No.:
- 197-5040
- Mfr. Part No.:
- ASN2-M5
- Manufacturer:
- SMC
71 In stock for delivery within 2 working days
Added
Price Each
€4.69
(exc. VAT)
€5.77
(inc. VAT)
Units | Per unit |
1 - 4 | €4.69 |
5 - 9 | €4.36 |
10 - 24 | €4.24 |
25 + | €4.13 |
- RS Stock No.:
- 197-5040
- Mfr. Part No.:
- ASN2-M5
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
SMC Exhaust Restrictors
A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | M5 Male |
Inlet Connection Type | Threaded |
Material | Brass |
Manufacturer Series | ASN2 |
Type | Silencer |
Maximum Input Pressure | 1.5MPa |
Minimum Operating Temperature | -5°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +60°C |
Threaded Inlet Connection Thread Standard | Metric |
Threaded Inlet Connection Thread Size | M5 x 0.8 |