Festo UOMS POM 8bar Pneumatic Silencer, Threaded
- RS Stock No.:
- 202-3012
- Mfr. Part No.:
- UOMS-1/4
- Manufacturer:
- Festo
Price Each**
€20.20
(exc. VAT)
€24.85
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.20 |
**price indicative
Related links
- Festo UOMS POM 8bar Pneumatic Silencer, Threaded
- Festo UOM POM 8bar Pneumatic Silencer G 1/4 Male
- Festo UOM POM 8bar Pneumatic Silencer G 3/8 Male
- Festo UO PE 8bar Pneumatic Silencer G 1/4 Male
- Festo UO PE 8bar Pneumatic Silencer M7 Male
- Festo UO PE 8bar Pneumatic Silencer G 1/8 Male
- Crouzet 81 Bronze 8bar Pneumatic Silencer, Tube
- Festo U PE 10bar Pneumatic Silencer G 3/4 Male