Festo UOMS POM 8bar Pneumatic Silencer, Threaded
- RS Stock No.:
- 202-3089
- Mfr. Part No.:
- UOMS-3/8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€21.55
(exc. VAT)
€26.51
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.55 |
**price indicative
- RS Stock No.:
- 202-3089
- Mfr. Part No.:
- UOMS-3/8
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Inlet Connection Type | Threaded | |
Material | POM | |
Manufacturer Series | UOMS | |
Type | Silencer Extension | |
Maximum Input Pressure | 8bar | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Inlet Connection Type Threaded | ||
Material POM | ||
Manufacturer Series UOMS | ||
Type Silencer Extension | ||
Maximum Input Pressure 8bar | ||
Related links
- Festo UOMS POM 8bar Pneumatic Silencer, Threaded
- Festo UOM POM 8bar Pneumatic Silencer G 3/8 Male
- Festo UOM POM 8bar Pneumatic Silencer G 1/4 Male
- Festo UO PE 8bar Pneumatic Silencer G 1/8 Male
- Festo UO PE 8bar Pneumatic Silencer G 1/4 Male
- Festo UO PE 8bar Pneumatic Silencer M7 Male
- Festo UC PE 10bar Pneumatic Silencer G 1/8 Male
- Festo U PE 10bar Pneumatic Silencer G 1/8 Male