- RS Stock No.:
- 847-7461
- Mfr. Part No.:
- ANB1-C06
- Manufacturer:
- SMC
238 In stock for delivery within 2 working days
Added
Price Each
€8.21
(exc. VAT)
€10.10
(inc. VAT)
Units | Per unit |
1 + | €8.21 |
- RS Stock No.:
- 847-7461
- Mfr. Part No.:
- ANB1-C06
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC ANB1 Series Silencers
The ANB1 series from SMC. This series has a noise reduction effect of 38dB(A) and has a larger effective area with various ports sizes.
Pneumatic silencer with a high noise redduction effect: Up to over 35 dB(A) of noise protection
Compact and easy mounting
10 bar max. operating pressure
Compact and easy mounting
10 bar max. operating pressure
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Tube |
Material | PBT |
Tube Inlet Connection | 6mm |
Manufacturer Series | ANB1 |
Type | Silencer |
Maximum Input Pressure | 1MPa |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |