- RS Stock No.:
- 850-8785
- Mfr. Part No.:
- AN30-N03
- Manufacturer:
- SMC
53 In stock for delivery within 2 working days
Added
Price Each
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Units | Per unit |
1 - 4 | €10.61 |
5 - 9 | €10.09 |
10 - 24 | €9.75 |
25 + | €9.57 |
- RS Stock No.:
- 850-8785
- Mfr. Part No.:
- AN30-N03
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC AN Series Silencers
SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.
Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | NPT 3/8 Male |
Inlet Connection Type | Threaded |
Material | Resin |
Manufacturer Series | AN |
Type | Silencer |
Maximum Input Pressure | 1MPa |
Minimum Operating Temperature | +5°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +60°C |
Threaded Inlet Connection Thread Standard | NPT |
Threaded Inlet Connection Thread Size | 3/8 |