- RS Stock No.:
- 202-3166
- Mfr. Part No.:
- MS6-SV-1/2-E-10V24-AD1
- Manufacturer:
- Festo
11 In stock for delivery within 2 working days
Added
Price Each
€1,260.64
(exc. VAT)
€1,550.59
(inc. VAT)
Units | Per unit |
1 + | €1,260.64 |
- RS Stock No.:
- 202-3166
- Mfr. Part No.:
- MS6-SV-1/2-E-10V24-AD1
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Soft Start Valve, G 1/2 Female, 10 Bar - MS Series - MS6-SV-1/2-E-10V24-AD1
This soft-start and quick-exhaust valve from Festo is designed to build pressure gradually and reduce pressure quickly and safely in pneumatic piping systems. It slows down airflow to stop cylinders from spinning too fast at start-up, preventing internal and external damage to your machines. It also helps prevent unexpected pressurisation, ensuring a long service life for your systems.
The quick-exhaust function of the valve discharges air on the return stroke quickly, so you can improve production times at your factory. The valve is housed in a sturdy die-cast aluminium casing and uses soft-sealing NBR (nitrile butadiene rubber), so you can be confident of reliable and long-lasting performance.
The quick-exhaust function of the valve discharges air on the return stroke quickly, so you can improve production times at your factory. The valve is housed in a sturdy die-cast aluminium casing and uses soft-sealing NBR (nitrile butadiene rubber), so you can be confident of reliable and long-lasting performance.
Flow rate of 4300 L/min for use with very high-flow applications
Electrical actuation type for precision in control and positioning applications
Ambient temperature range of 0°C to +50°C for use in a range of environmental conditions
Operating pressure range of 3.5 bar to 10 bar makes it suitable for a range of applications
IP (ingress protection) rating of 65 for defence against dust, condensation and low-pressure water jets
Electrical actuation type for precision in control and positioning applications
Ambient temperature range of 0°C to +50°C for use in a range of environmental conditions
Operating pressure range of 3.5 bar to 10 bar makes it suitable for a range of applications
IP (ingress protection) rating of 65 for defence against dust, condensation and low-pressure water jets
Specifications
Attribute | Value |
---|---|
Supply Inlet Port | G 1/2 Female |
Manufacturer Series | MS |
Maximum Operating Pressure | 10 bar |
Type | Valve |
Flow Rate | 4300L/min |
Minimum Operating Pressure | 3.5bar |
Supply Inlet Port Thread Gender | Female |
Supply Inlet Port Thread Standard | G |
Supply Inlet Port Thread Size | 1/2 in |
Body Material | Aluminium |
Standards Met | ISO8573-1:2010 |
- RS Stock No.:
- 202-3166
- Mfr. Part No.:
- MS6-SV-1/2-E-10V24-AD1
- Manufacturer:
- Festo