Festo Pneumatic Soft Start Valve, 4300L/min, G 1/2 Female, 6in Tube Size 10bar
- RS Stock No.:
- 202-3193
- Mfr. Part No.:
- MS6-SV-1/2-D-10V24-2OE-SO-AG
- Manufacturer:
- Festo
Price Each**
€725.56
(exc. VAT)
€892.44
(inc. VAT)
Temporarily out of stock - back order for despatch 13-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €725.56 |
**price indicative
- RS Stock No.:
- 202-3193
- Mfr. Part No.:
- MS6-SV-1/2-D-10V24-2OE-SO-AG
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Soft Start Valve 6mm Tube Size 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 Female, 6mm Tube Size 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 Female 10bar
- Festo Pneumatic Soft Start Valve G 1/2 Female 10 bar
- Legris Pneumatic Soft Start Valve 8mm Tube Size 10bar
- Festo Pneumatic Soft Start Valve G 1/4 10 bar
- Festo Pneumatic Soft Start Valve G 3/8 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 18 bar