- RS Stock No.:
- 839-3192
- Mfr. Part No.:
- SYJ314M-5MOU-Q
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 839-3192
- Mfr. Part No.:
- SYJ314M-5MOU-Q
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SYJ300/3000 Series Valves
The SYJ series has been manufactured to offer maximum performance in a space efficient design making it perfect for use either as a single valve or in a manifold where space is at a premium. Thermal heat generation is reduced as the SYJ has a low power consumption of 0.5 watts as standard. This allows for direct control by PLC output relays helping to decrease cost and improve performance.
Fluid: air
Operating pressure range: 0.15 - 0.7MPa
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24 Vdc;
100, 110, 200, 220 Vac
Ambient and fluid temp: maximum 50 °C
Operating pressure range: 0.15 - 0.7MPa
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24 Vdc;
100, 110, 200, 220 Vac
Ambient and fluid temp: maximum 50 °C
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SYJ3000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Zinc |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Metric |