- RS Stock No.:
- 722-485
- Mfr. Part No.:
- 03041002
- Manufacturer:
- Norgren
3 In stock for delivery within 2 working days
Added
Price Each
€114.10
(exc. VAT)
€140.34
(inc. VAT)
Units | Per unit |
1 - 4 | €114.10 |
5 + | €110.56 |
- RS Stock No.:
- 722-485
- Mfr. Part No.:
- 03041002
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
One way Trip/Spring valves
Valves suitable for use with cylinders up to 50mm bore for most applications. Suitable for multi-directional flow and dual supply applications. High flow capacity. Made from lightweight, corrosion-resistant materials.
Note
Due to manufacturer change, new body materials are moulded polymer (Fortron PPS), replacing the older metal body
IMI Norgren Pneumatic Solenoid Valve, Zinc Alloy Body Material, 3/2 Function - 03 Series - 03041002
For a system that jumps into action without your help, opt for this pneumatic solenoid valve from IMI Norgren. Thanks to its trip lever and spring actuation setup, it's ideal for installation in automated equipment. It features an NBR seal that keeps air free of debris that could otherwise cause blockages or inefficient running. The unit works well under pressure – put it to the test at levels up to 10 bar. It also supports a flow rate of up to 335L/min, making operating small pneumatic devices a breeze.
• Mounting is a cinch thanks to through-holes located on the unit's body
• Standard G1/8 port makes quick work of installation and maintenance
• Broad operating temperature range between 0°C and +70°C for use in challenging environments.
• Standard G1/8 port makes quick work of installation and maintenance
• Broad operating temperature range between 0°C and +70°C for use in challenging environments.
Applications
• Factory automation
• Manufacturing machinery
• Automotive industry
• Manufacturing machinery
• Automotive industry
How much force is needed to activate this valve?
It takes 31 Newtons to start this solenoid device, which is easy enough for workers to activate manually in a pinch.
What's a 3/2 valve?
A 3/2 valve like this one has three inlet and outlet ports and two positions. It's used with a single-acting cylinder to direct or stop flow in your pneumatic system.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | 03 |
Number of Ports | 3/2 |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Pressure | -0.9bar |
Thread Size | 1/8in |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Thread Standard | G |