- RS Stock No.:
- 723-472
- Mfr. Part No.:
- 03041302
- Manufacturer:
- Norgren
23 In stock for delivery within 2 working days
Added
Price Each
€226.06
(exc. VAT)
€278.05
(inc. VAT)
Units | Per unit |
1 - 4 | €226.06 |
5 + | €219.17 |
- RS Stock No.:
- 723-472
- Mfr. Part No.:
- 03041302
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Norgren Super X Series Solenoid Valves
Norgren Super X series solenoid valves with orientable solenoid coils and plugs for easy installation. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require.
Features and Benefits
- Choice of solenoid coils, ordered separately
- Captive O ring soft seal, spool valve design
- Electrical connection 22mm ind std
- Protection rating IP65
- Die cast aluminium body
- Aluminium/glass filled nylon end caps
- Nitrile seals
Note
FS = fully sealed mid-position (all ports closed), SS = supply sealed mid-position (supply port closed, outlet ports open to exhaust)
Due to manufacturer change, valves of 3/2 function now have moulded polymer (Fortron PPS) body which replaces the older metal body
Due to manufacturer change, valves of 3/2 function now have moulded polymer (Fortron PPS) body which replaces the older metal body
IMI Norgren Pneumatic Solenoid Valve, 3/2 Valve Function, 335L/min Maximum Flow Rate - 03 Series - 03041302
For an air-powered system that runs smoothly, let this pneumatic solenoid valve from IMI Norgren call the shots. It's a pilot control type, so it's an efficient and precise way of managing pressure. As soon as you stop actuation, the unit will reset in a jiffy thanks to the inbuilt spring mechanism. As it supports flow rates of up to 335L/min and handles up to 10 bar of pressure, it's a hard hitter for use in heavy-duty systems.
• Standard G1/8 port thread makes it easy to connect up in standardised systems
• Wide operating temperature range between 0°C and +70°C for reliable industrial use
• Wide operating temperature range between 0°C and +70°C for reliable industrial use
Applications
• Manufacturing systems
• Automotive machinery
• Construction industry
• Automation equipment
• Automotive machinery
• Construction industry
• Automation equipment
Is G-thread the same as BSPP?
Yes, G-thread and BSPP are identical and interchangeable. So if your system needs BSPP, the same G-thread size will fit.
What accessories go with this valve?
You can adapt this valve to fit your system with a straight (218-0539) or 90° swivel coupling (218-0560). You can also add a sintered bronze silencer to dampen the noise from the exhaust (822-4002).
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Spring |
Manufacturer Series | 03 |
Number of Ports | 3/2 |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | 0°C |
Thread Size | 1/8in |
Maximum Operating Temperature | +70°C |
Maximum Operating Pressure | 10bar |
Thread Standard | G |