- RS Stock No.:
- 136-6937
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1T1L
- Manufacturer:
- Festo
9 Within 2 working day(s) (EU stock)
22 Within 2 working day(s) (EU stock)
Added
Price Each
€95.80
(exc. VAT)
€117.83
(inc. VAT)
Units | Per unit |
1 + | €95.80 |
- RS Stock No.:
- 136-6937
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1T1L
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, Manifold Mounting Style, 3Hz Maximum Switching Frequency - VUVG-B10-B52-ZT-F-1T1L
Regulating the movement of media is easy with this solenoid valve from Festo. The inbuilt solenoid coil is energised by 24V DC to open or close the valve with a speedy 9ms switching time. You can use it to drive a double-acting cylinder as its 5/2 configuration makes it a fully pneumatic unit with two operational chambers that direct airflow in and vent exhaust out. Designed to operate in a pressure range of -0.9 to 10 bar, this versatile valve is ideal for use in low-pressure systems.
Features & Benefits
• 10mm valve size offers a compact footprint
• 24V DC solenoid voltage is ideal for low-power applications
• Up to 330L/min flow rate makes it suitable for high-volume setups
• LED display for easy status-checking and troubleshooting
• +/-10% permissible voltage fluctuation for electrical safety
• 24V DC solenoid voltage is ideal for low-power applications
• Up to 330L/min flow rate makes it suitable for high-volume setups
• LED display for easy status-checking and troubleshooting
• +/-10% permissible voltage fluctuation for electrical safety
Applications
• Pulp and paper mills
• Agricultural equipment
• Factory automation
• Agricultural equipment
• Factory automation
What is manifold mounting?
Manifold mounting allows a valve, like this one, to be secured onto a fixed plate in your infrastructure. Manifolds often accommodate multiple valves to make the most of available space and simplify your setup.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 300L/min |
Solenoid Power Consumption | 0.4 W, 1W |
Minimum Operating Pressure | -0.9 (External) bar, 1.5 (Internal) bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 10 (External) bar, 8 (Internal) bar |
Number of Positions | 2 |
Special Features | Easy to Install, Innovative, Reliable, Versatile |