- RS Stock No.:
- 181-6376
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1R8L
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€108.40
(exc. VAT)
€133.33
(inc. VAT)
Units | Per unit |
1 - 4 | €108.40 |
5 + | €104.06 |
- RS Stock No.:
- 181-6376
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1R8L
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo 5/2 Pneumatic Solenoid Valve
The Festo 5/2 pneumatic solenoid valve is an upgraded solenoid direction control valve with sophisticated characteristics. The Festo 5/2 direction control valve has a solenoid coil with high creep strength which ensures a reliable, heavy-duty valve with a long service life in your system. Flexible Operating voltage, variable pressure zones and high flow rate results in rapid processing and ultimately a quality actuation. The valve works without a continuous air consumption and is used for the pneumatic control of double or single-acting actuators. The pneumatic solenoid valve is loaded with the complete solution of power failure, uneven pressure, wrong voltage, dirt under the diaphragm, corrosion, missing components, or a coil burns out. It guarantees noiseless, smooth and efficient actuation and an uninterrupted fluid processing.
Features and Benefits
• Robust and versatile design
• Transport use test with severity level 2 to FN 942017-4 and EN 60068-2 which ensures high oscillation strength
• Aluminium wrought alloy and aluminium die casting painted are used as housing and piston material to provides rigidity
• High working temperature and a wide range of flow rate of 1000l/min
• The material used in fabrication has high stiffness and anti-corrosive properties that gives smooth, straight and rigid actuator output
• Wide range of mounting options, reliable ergonomic, reliable operation and servicing, easy installation and replacement
• Transport use test with severity level 2 to FN 942017-4 and EN 60068-2 which ensures high oscillation strength
• Aluminium wrought alloy and aluminium die casting painted are used as housing and piston material to provides rigidity
• High working temperature and a wide range of flow rate of 1000l/min
• The material used in fabrication has high stiffness and anti-corrosive properties that gives smooth, straight and rigid actuator output
• Wide range of mounting options, reliable ergonomic, reliable operation and servicing, easy installation and replacement
Applications
• Automatic irrigation systems
• Vacuum application for compressor unloading during start
• Compressed air applications
• Central heating applications
• Brewery equipment
• Reverse osmosis systems
• Fuel switching vehicles
• Manage water flow for shower timers
• Vacuum application for compressor unloading during start
• Compressed air applications
• Central heating applications
• Brewery equipment
• Reverse osmosis systems
• Fuel switching vehicles
• Manage water flow for shower timers
Certifications
• ISO8573-1:2010
• IP65 rated
• CSA certified
• UL listed
• RCM mark
• IP65 rated
• CSA certified
• UL listed
• RCM mark
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 330L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Number of Positions | 2 |
Maximum Operating Pressure | 10bar |
- RS Stock No.:
- 181-6376
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1R8L
- Manufacturer:
- Festo