- RS Stock No.:
- 173-5192
- Mfr. Part No.:
- PVQ31-5G-16-01F
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Added
Price Each
€76.12
(exc. VAT)
€93.63
(inc. VAT)
Units | Per unit |
1 + | €76.12 |
- RS Stock No.:
- 173-5192
- Mfr. Part No.:
- PVQ31-5G-16-01F
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PVQ series, compact proportional solenoid valve, was designed by SMC with a direct poppet construction. This construction enables low leakage, while de-energized. PVQ series has been used in applications such as air blow, flow control, hand piece control for dental unit and other respiratory equipment, as well as cooling for laser machinery etc
Direct operated poppet valve construction
Seal material: FKM
Body material: C37, stainless steel
Port size: Rc 1/8
Available in body ported or based mounted styles
Seal material: FKM
Body material: C37, stainless steel
Port size: Rc 1/8
Available in body ported or based mounted styles
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid |
Manufacturer Series | PVQ30 |
Mounting Style | Body Ported |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | C37 |
Maximum Flow Rate | 100L/min |
Solenoid Power Consumption | 4W |
Minimum Operating Pressure | 0MPa |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Configuration | Normally Closed |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | 0°C |
Special Features | Direct Operated Poppet Construction, Hysteresis 10 % or Less, Repeatability 3 % or Less, Start-Up Current 50 % or Less |
Thread Standard | G |
- RS Stock No.:
- 173-5192
- Mfr. Part No.:
- PVQ31-5G-16-01F
- Manufacturer:
- SMC