- RS Stock No.:
- 176-5419
- Mfr. Part No.:
- VP517KY-5YO1
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€103.43
(exc. VAT)
€127.22
(inc. VAT)
Units | Per unit |
1 - 4 | €103.43 |
5 + | €98.26 |
- RS Stock No.:
- 176-5419
- Mfr. Part No.:
- VP517KY-5YO1
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For connecting to F.R.L. units
Allows for space saving and reduced piping labor.
Power consumption:0.35 W (Without light)
Allows for space saving and reduced piping labor.
Power consumption:0.35 W (Without light)
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid |
Manufacturer Series | VP500 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Maximum Flow Rate | 1911 (A to R) L/min, 2040 (P to A) L/min |
Solenoid Power Consumption | 0.35 W, 0.45 (With Light) W |
Minimum Operating Pressure | 0.2MPa |
Number of Positions | 3 |
Configuration | Normally Closed |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Size | 3/8in |
Maximum Operating Pressure | 1 MPa |
Thread Standard | G |