- RS Stock No.:
- 193-1438
- Mfr. Part No.:
- VZM550-01-01
- Manufacturer:
- SMC
2 In stock for delivery within 2 working days
Added
Price Each
€82.22
(exc. VAT)
€101.13
(inc. VAT)
Units | Per unit |
1 - 4 | €82.22 |
5 + | €77.37 |
- RS Stock No.:
- 193-1438
- Mfr. Part No.:
- VZM550-01-01
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Pneumatic Roller Lever Valves
The SMC VFM200 series 5 port roller lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.
Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Rc 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | VZM500 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Thread Size | 1/8in |
Thread Standard | Rc |