- RS Stock No.:
- 196-4538
- Mfr. Part No.:
- VFN2120N-5YOB-02F-Q
- Manufacturer:
- SMC
4 In stock for delivery within 2 working days
Added
Price Each
€85.35
(exc. VAT)
€104.98
(inc. VAT)
Units | Per unit |
1 - 4 | €85.35 |
5 - 9 | €81.94 |
10 + | €80.23 |
- RS Stock No.:
- 196-4538
- Mfr. Part No.:
- VFN2120N-5YOB-02F-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Can be directly installed on the industrial valve actuator that complies with NAMUR
Solenoid options: Single or double
Port threads: NPT 1/4, G 1/4
Allowable voltage fluctuation: -15 to +10 % of rated voltage
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal.
Solenoid options: Single or double
Port threads: NPT 1/4, G 1/4
Allowable voltage fluctuation: -15 to +10 % of rated voltage
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal.
Specifications
Attribute | Value |
---|---|
Function | 5/1 |
Connection Port Thread | G 1/4 |
Manufacturer Series | VFN2000N |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Maximum Flow Rate | 858L/min |
Solenoid Power Consumption | 1.8W |
Minimum Operating Pressure | 0.15MPa |
Number of Positions | 1 |
Maximum Operating Temperature | +60°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 0.9 MPa |
Minimum Operating Temperature | -10°C |
Thread Standard | G |