- RS Stock No.:
- 196-7932
- Mfr. Part No.:
- SXE9573-A81-00/24V=
- Manufacturer:
- Norgren
7 In stock for delivery within 2 working days
Added
Price Each
€212.23
(exc. VAT)
€261.04
(inc. VAT)
Units | Per unit |
1 - 4 | €212.23 |
5 + | €205.66 |
- RS Stock No.:
- 196-7932
- Mfr. Part No.:
- SXE9573-A81-00/24V=
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Solenoid Valve, 5/2 Function, 10 Bar Maximum Operating Pressure - SXE Series - SXE9573-A81-00/24V=
Need a versatile way of controlling air supply in your pneumatic system? This solenoid valve from IMI Norgren has five connection ports and two switching positions that are controlled pneumatically, so change-overs are speedy to minimise downtime. With a broad operating pressure range of 2 to 10 bar, this device can be used in low-pressure and high-pressure applications. Its die-cast aluminium body is resistant to corrosion and impact, so it's suitable for installation in tough conditions where the environment is likely to be damp.
Features & Benefits
• Wide operating temperature range of -15°C to +80°C for use in demanding environments
• Oil-resistant nitrile rubber seals prevent leakage and contamination, reducing system maintenance needs
• Base mounting style for quick and simple installation
• Light weight of 330g for easy handling and little strain on your setup
• Oil-resistant nitrile rubber seals prevent leakage and contamination, reducing system maintenance needs
• Base mounting style for quick and simple installation
• Light weight of 330g for easy handling and little strain on your setup
Applications
• Oil and gas plants
• Hydraulic systems
• Automatic washing machines
• Hydraulic systems
• Automatic washing machines
Is this valve dust-resistant?
Yes, this valve has an IP65 rating that indicates that it's dust-proof and able to withstand low-pressure water jets. This means you can use it safely in humid workplaces.
ISO
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | SXE |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1230L/min |
Minimum Operating Pressure | 1.8bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10bar |
Number of Positions | 2 |
Configuration | 2-Position, 5 Port |