- RS Stock No.:
- 196-7976
- Mfr. Part No.:
- SXE0573-A60-00/24V=
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€323.22
(exc. VAT)
€397.56
(inc. VAT)
Units | Per unit |
1 - 4 | €323.22 |
5 + | €313.21 |
- RS Stock No.:
- 196-7976
- Mfr. Part No.:
- SXE0573-A60-00/24V=
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Solenoid Valve, 5/2 Function, 1230L/min Flow Rate - SXE Series - SXE0573-A60-00/24V=
Regulate airflow in your pneumatic system with this solenoid valve from IMI Norgren. Its body is made from die-cast aluminium that provides reliable durability and corrosion resistance, for safe use in demanding environments. As it operates in a pressure range of 2 to 10 bar, it can be used in both light-duty and heavy-duty applications. The unit's screw termination style allows for easy connection to your equipment, while an IP65 rating means the valve is dust-proof and can withstand low-pressure water jets.
Features & Benefits
• Low weight of 450g for easy handling and minimal drag on your equipment
• NBR seals prevent external contamination from dust and chemicals to support optimum performance
• Voltage rating of 24V DC for use in low-voltage applications
• Zinc-plated screws resist corrosion and impact, for vibration-proof attachment to your applications
• NBR seals prevent external contamination from dust and chemicals to support optimum performance
• Voltage rating of 24V DC for use in low-voltage applications
• Zinc-plated screws resist corrosion and impact, for vibration-proof attachment to your applications
Applications
• Automatic door locks
• Dental equipment
• Automotive industry
• Dental equipment
• Automotive industry
What's the operating temperature range of this valve?
This valve has a wide operating temperature range between -15°C and +80°C, so you can rely on it for safe use in tough environments.
ISO
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | SXE |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1230L/min |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Pressure | 10bar |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Configuration | 2-Position, 5 Port |