Login / Register to access your benefits
Recently searched

    Buschjost NC Solenoid Valve - Solenoid G 1/4 82510 Series 24V dc

    Bulk discount available

    Subtotal (1 unit)**

    €74.26

    (exc. VAT)

    €91.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€74.26
    5 - 9€72.77
    10 +€71.29

    **price indicative

    RS Stock No.:
    220-3422
    Mfr. Part No.:
    8251000.9101.02400
    Manufacturer:
    Buschjost
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Buschjost

    Function

    NC

    Connection Port Thread

    G 1/4

    Actuation Type

    Solenoid

    Manufacturer Series

    82510

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    1

    Body Material

    Brass

    Minimum Operating Pressure

    0bar

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -10°C

    Thread Size

    1/4in

    Maximum Operating Pressure

    25 bar

    Related links