SMC 4 Solenoid Valve - Solenoid SY Series
- RS Stock No.:
- 232-8286
- Mfr. Part No.:
- SY5440-5DZ-Q
- Manufacturer:
- SMC
Subtotal (1 unit)**
€118.02
(exc. VAT)
€145.16
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €118.02 |
**price indicative
- RS Stock No.:
- 232-8286
- Mfr. Part No.:
- SY5440-5DZ-Q
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Function | 4 | |
Actuation Type | Solenoid | |
Manufacturer Series | SY | |
Mounting Style | Base Mount | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Function 4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Mounting Style Base Mount | ||
Related links
- SMC 4 Solenoid Valve - Solenoid SY Series
- SMC 4 Solenoid Valve - Solenoid G 1/4 SY Series
- SMC 4 Solenoid Valve - Solenoid G 1/8 SY Series
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
- SMC 3 Solenoid Valve - Solenoid SY Series
- SMC 2 Solenoid Valve - Solenoid SY Series
- SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
- SMC 1 Solenoid Valve - Solenoid SY Series