- RS Stock No.:
- 233-1277
- Mfr. Part No.:
- EVZ5223-4DO-01F
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 233-1277
- Mfr. Part No.:
- EVZ5223-4DO-01F
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
VZ series valves for in-line mounting
Range of 5//2 and 5//3 valves with pneumatic or electrical control for in-line mounting.
Connector to be ordered separately.
Manual pulse control.
Connector to be ordered separately.
Manual pulse control.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VZ5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 220V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 588NL/min |
Solenoid Power Consumption | 4.5VA |
Minimum Operating Pressure | 0.1MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/8in |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | G |