SMC Pneumatic Solenoid Valve - Solenoid G SY5000 Series
- RS Stock No.:
- 270-4438
- Mfr. Part No.:
- SY5220-5WOU-01F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€120.91
(exc. VAT)
€148.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.91 |
*price indicative
- RS Stock No.:
- 270-4438
- Mfr. Part No.:
- SY5220-5WOU-01F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Threaded | |
| Port Size | G 1/8 | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Seal Material | Halogenated Nitrile Rubber (HNBR) | |
| Series | SY5000 | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Flow Rate | 473L/min | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.1MPa | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.1W | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Threaded | ||
Port Size G 1/8 | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Seal Material Halogenated Nitrile Rubber (HNBR) | ||
Series SY5000 | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Flow Rate 473L/min | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.1MPa | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.1W | ||
- COO (Country of Origin):
- CN
The SMC SY5000 series is 5 port solenoid valve. It has body ported mounting.
0.1 W power consumption
UL Standard Compliant Product
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G SY5000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY5000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G SY5000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G SY5000 Series 110V ac
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G SY5000 Series 220V ac
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24V dc
