SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- RS Stock No.:
- 281-0953
- Mfr. Part No.:
- SY5120-5WAOU-01F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)**
€76.32
(exc. VAT)
€93.87
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €76.32 |
**price indicative
- RS Stock No.:
- 281-0953
- Mfr. Part No.:
- SY5120-5WAOU-01F-Q
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Function | 5/2 | |
Connection Port Thread | G 1/8 | |
Actuation Type | Solenoid | |
Manufacturer Series | SY5000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Function 5/2 | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
Related links
- SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot G...
- SMC 5/2 Solenoid Pilot Valve - G 1/8 SY5000 Series
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5/3 Closed Center Pneumatic Solenoid Valve - Solenoid/Pilot G...
- SMC 5/2 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid BSP 1/8...