- RS Stock No.:
- 287-8708
- Mfr. Part No.:
- MXG461.50-30
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Price Each
€1,635.00
(exc. VAT)
€2,011.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,635.00 |
- RS Stock No.:
- 287-8708
- Mfr. Part No.:
- MXG461.50-30
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens modulating control valve with a magnetic actuator, designed for use in chilled and low-temperature hot water systems. With its fast positioning time, high-resolution stroke, and high rangeability, this valve offers precise control over the flow of water in various applications. It operates on AC/DC 24V power supply and offers an equal-percentage or linear valve characteristic. The control valve features an indication of operating state, position feedback, and manual control. Its wear-free inductive stroke measurement ensures long-term reliability and the fail-safe feature ensures that the valve closes securely when de-energized. This valve is low friction, robust, and requires minimal maintenance.
Modulating control valve with magnetic actuator
Fast positioning time, high-resolution stroke, high rangeability
Equal-percentage or linear valve characteristic
Operating voltage AC/DC 24V
Switch-selected control signal DC 0/2 to 10V or DC 4 to 20mA
Indication of operating state, position feedback, and manual control
Wear-free inductive stroke measurement
Fail-safe feature ensures secure closure when de-energized
Low friction, robust design with minimal maintenance
Fast positioning time, high-resolution stroke, high rangeability
Equal-percentage or linear valve characteristic
Operating voltage AC/DC 24V
Switch-selected control signal DC 0/2 to 10V or DC 4 to 20mA
Indication of operating state, position feedback, and manual control
Wear-free inductive stroke measurement
Fail-safe feature ensures secure closure when de-energized
Low friction, robust design with minimal maintenance
Specifications
Attribute | Value |
---|---|
Function | Modulating |
Actuation Type | Solenoid |
Manufacturer Series | MXG |