- RS Stock No.:
- 287-8709
- Mfr. Part No.:
- MXG461B25-8
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Price Each
€2,088.00
(exc. VAT)
€2,568.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2,088.00 |
- RS Stock No.:
- 287-8709
- Mfr. Part No.:
- MXG461B25-8
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens modulating control valve with a magnetic actuator, specifically designed for use in drinking water, cold water, and hot water systems. It features a short positioning time of less than 2 seconds and high resolution, allowing for precise control. The valve has a selectable valve characteristic of either equal-percentage or linear, providing flexibility in different applications. With an operating voltage of AC/DC 24V, it can be easily integrated into various control systems. The control valve also has an indication of operating state, visible from the outside, and accurate position feedback signal by inductive stroke measurement. Its low friction, robust design ensures maintenance-free operation and includes fittings for easy installation.
Short positioning time and high resolution for precise control
Selectable valve characteristic, equal-percentage or linear for flexibility
High rangeability for versatile applications
Operating voltage AC/DC 24V for easy integration
Selectable standard signal inputs DC 0/2 to 10V or DC 0/4 to 20mA
Indication of operating state, visible from the outside
Accurate position feedback signal by inductive stroke measurement
Low friction, robust, and maintenance-free design
Including fittings for easy installation
Selectable valve characteristic, equal-percentage or linear for flexibility
High rangeability for versatile applications
Operating voltage AC/DC 24V for easy integration
Selectable standard signal inputs DC 0/2 to 10V or DC 0/4 to 20mA
Indication of operating state, visible from the outside
Accurate position feedback signal by inductive stroke measurement
Low friction, robust, and maintenance-free design
Including fittings for easy installation
Specifications
Attribute | Value |
---|---|
Function | Modulating |
Actuation Type | Solenoid |
Manufacturer Series | MXG461B |