- RS Stock No.:
- 287-8711
- Mfr. Part No.:
- MXG461B32-12
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Price Each
€2,262.00
(exc. VAT)
€2,782.26
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2,262.00 |
- RS Stock No.:
- 287-8711
- Mfr. Part No.:
- MXG461B32-12
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens modulating control valve with a magnetic actuator, suitable for use in drinking water, cold water, and hot water systems. With a PN 16 rating and DVGW approval, this valve offers high rangeability and precise control of water flow. It features a short positioning time of less than 2 seconds and a high resolution of 1:1000. The control valve can be operated with AC / DC 24 V voltage and offers selectable standard signal inputs of DC 0/2 to 10 V or DC 0/4 to 20 mA. It also has indication of operating state visible from the outside and accurate position feedback signal by inductive stroke measurement. With its low friction, robust design, and maintenance-free operation, the MXG461B32-12 is a reliable choice for water control applications.
Selectable valve characteristic, equal-percentage or linear
High rangeability for precise control of water flow
Operating voltage AC / DC 24 V for flexible power supply
Selectable standard signal inputs DC 0/2 to 10 V or DC 0/4 to 20 mA for easy integration
Indication of operating state visible from the outside for easy monitoring
Accurate position feedback signal by inductive stroke measurement for precise control
Low friction, robust, and maintenance-free design for reliable operation
High rangeability for precise control of water flow
Operating voltage AC / DC 24 V for flexible power supply
Selectable standard signal inputs DC 0/2 to 10 V or DC 0/4 to 20 mA for easy integration
Indication of operating state visible from the outside for easy monitoring
Accurate position feedback signal by inductive stroke measurement for precise control
Low friction, robust, and maintenance-free design for reliable operation
Specifications
Attribute | Value |
---|---|
Function | Modulating |
Actuation Type | Solenoid |
Manufacturer Series | MXG461B |