- RS Stock No.:
- 533-7082
- Mfr. Part No.:
- V63D4D7A-XA090
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€263.01
(exc. VAT)
€323.50
(inc. VAT)
Units | Per unit |
1 - 4 | €263.01 |
5 + | €254.85 |
- RS Stock No.:
- 533-7082
- Mfr. Part No.:
- V63D4D7A-XA090
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Solenoid Valve, 3/2 Function, Pilot/Spring Actuation - V63 Series - V63D4D7A-XA090
Efficiently manage fluid or gas flow in your pneumatic system with this 3/2 directional control solenoid valve from IMI Norgren. It's a monostable device with a spring-driven spool that's actuated by air for a quick and secure switch-over process. NBR sealing ensures the spool fits precisely inside the inner walls to prevent pressure from being lost. The G1/2 connection port threading fits securely to your equipment, so you can depend on it in tough environments.
Features & Benefits
• NC contact keeps the current flowing without the need for actuation
• Aluminium housing makes it durable and corrosion-resistant, for use in harsh environments
• Operating pressure range between -0.9 and 16 bar, making it ideal for use with medium-duty to heavy-duty equipment
• IP65 rating means it's resistant to dust and low-pressure water jets
• Aluminium housing makes it durable and corrosion-resistant, for use in harsh environments
• Operating pressure range between -0.9 and 16 bar, making it ideal for use with medium-duty to heavy-duty equipment
• IP65 rating means it's resistant to dust and low-pressure water jets
Applications
• Air conditioning unit
• Medical laboratories
• Water supply systems
• Medical laboratories
• Water supply systems
What's the flow rate in this pneumatic solenoid valve?
This IMI Norgren pneumatic solenoid valve has a flow rate of 4200 litres per minute for efficient output and flexible use.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | V63 |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 4500L/min |
Minimum Operating Pressure | -0.9bar |
Configuration | 2-Position, 3 Port |
Thread Size | 1/2in |
Maximum Operating Pressure | 16bar |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
- RS Stock No.:
- 533-7082
- Mfr. Part No.:
- V63D4D7A-XA090
- Manufacturer:
- Norgren