- RS Stock No.:
- 682-7012
- Mfr. Part No.:
- SY7120-5DZ-02F-Q
- Manufacturer:
- SMC
12 In stock for delivery within 2 working days
Price Each
€84.63
(exc. VAT)
€104.09
(inc. VAT)
Units | Per unit |
1 - 4 | €84.63 |
5 + | €79.65 |
- RS Stock No.:
- 682-7012
- Mfr. Part No.:
- SY7120-5DZ-02F-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Solenoid Valve
The SMC SY7000 series 5/2 ports solenoid valve has a supply voltage of 24VDC. This valve has a 1/4in G port connection and 2-position single type actuation. It has low power consumption and therefore decreased engineering costs. This valve has a display LED with a stand-alone mount. The valve cover also uses die-cast aluminium, which makes it stronger. This valve is available with a DIN connector.
SMC SY and VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a non-locking manual override.
SMC SY and VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a non-locking manual override.
Features and Benefits
Solenoid power consumption is 0.45W
Maximum flow rate is 883.4NL/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Solenoid valves are extremely compact and offer high flow rates
Supplied with surge voltage suppressors
Maximum flow rate is 883.4NL/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Solenoid valves are extremely compact and offer high flow rates
Supplied with surge voltage suppressors
Certifications
IP65 rated
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY7000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 883.4NL/min |
Solenoid Power Consumption | 0.45W |
Minimum Operating Pressure | 0.15MPa |
Thread Size | 1/4in |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
- RS Stock No.:
- 682-7012
- Mfr. Part No.:
- SY7120-5DZ-02F-Q
- Manufacturer:
- SMC