SMC Pneumatic Solenoid Valve - Pilot G SY5000 Series
- RS Stock No.:
- 701-3160
- Distrelec Article No.:
- 154-22-930
- Mfr. Part No.:
- SYA5120-01F
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.32
(exc. VAT)
€74.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.32 |
| 5 + | €56.76 |
*price indicative
- RS Stock No.:
- 701-3160
- Distrelec Article No.:
- 154-22-930
- Mfr. Part No.:
- SYA5120-01F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | G | |
| Actuation Type | Pilot | |
| Series | SY5000 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Flow Rate | 578NL/min | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.1MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | NC | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Width | 40mm | |
| Length | 97mm | |
| Standards/Approvals | No | |
| Number of Positions | 2 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard G | ||
Actuation Type Pilot | ||
Series SY5000 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Flow Rate 578NL/min | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.1MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function NC | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Width 40mm | ||
Length 97mm | ||
Standards/Approvals No | ||
Number of Positions 2 | ||
Thread Size 1/8 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
1//8 SYA Series Valves
SYA air operated valves are available in either base or body mounted varients and use the same manifolds as the SY series. The SYA pneumatic valves also have a long service life.
Can be used with SY manifold
5 port function
Extended service life
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Related links
- SMC Pneumatic Solenoid Valve - Pilot G SY5000 Series
- SMC Pneumatic Solenoid Valve - Pilot G SYA5000 Series
- SMC Pneumatic Control Valve - Air G SY5000 Series
- SMC Pneumatic Solenoid Valve - Pilot SY5000 Series
- SMC Pneumatic Solenoid Valve - Pilot Rc NPTF, G SY5000 Series
- SMC Pneumatic Solenoid Valve - Pilot Rc NPT, G SY5000 Series
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Control Valve - Pilot G SYJA7000 Series
