- RS Stock No.:
- 797-5112
- Mfr. Part No.:
- VT307V-5DZ1-02F-Q
- Manufacturer:
- SMC
9 In stock for delivery within 2 working days
Added
Price Each
€49.71
(exc. VAT)
€61.14
(inc. VAT)
Units | Per unit |
1 - 4 | €49.71 |
5 + | €46.78 |
- RS Stock No.:
- 797-5112
- Mfr. Part No.:
- VT307V-5DZ1-02F-Q
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VT307 Series Direct-Acting Solenoid Valve
SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.
Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VT307 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 4 W, 4.2W |
Minimum Operating Pressure | 0MPa |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | G |