- RS Stock No.:
- 839-3111
- Mfr. Part No.:
- SY5120-5LOU-C6F-Q
- Manufacturer:
- SMC
12 In stock for delivery within 2 working days
Added
Price Each
€72.84
(exc. VAT)
€89.59
(inc. VAT)
Units | Per unit |
1 - 4 | €72.84 |
5 + | €69.92 |
- RS Stock No.:
- 839-3111
- Mfr. Part No.:
- SY5120-5LOU-C6F-Q
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SY5000 Valves
SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G One-touch Fitting 6 mm |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.5W |
Minimum Operating Pressure | 0.15MPa |
Thread Size | 6mm |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | G |