- RS Stock No.:
- 892-9984
- Mfr. Part No.:
- VDW20DA
- Manufacturer:
- SMC
52 In stock for delivery within 2 working days
Added
Price Each
€30.98
(exc. VAT)
€38.11
(inc. VAT)
Units | Per unit |
1 + | €30.98 |
- RS Stock No.:
- 892-9984
- Mfr. Part No.:
- VDW20DA
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
SMC VDW Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VDW |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Aluminium |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +50°C |
Configuration | Normally Closed |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |