- RS Stock No.:
- 907-6564
- Mfr. Part No.:
- SY3120-5LOZ-M5-Q
- Manufacturer:
- SMC
1 Within 2 working day(s) (EU stock)
16 Within 2 working day(s) (EU stock)
Added
Price Each
€66.64
(exc. VAT)
€81.97
(inc. VAT)
Units | Per unit |
1 + | €66.64 |
- RS Stock No.:
- 907-6564
- Mfr. Part No.:
- SY3120-5LOZ-M5-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SY3000 Valves
SY3000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY3000 |
Mounting Style | Plug In |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15MPa |
Configuration | 2-Position Single |
Maximum Operating Pressure | 0.7 Mpa |
Number of Positions | 2 |
Minimum Operating Temperature | -10 |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |
Special Features | A built-in strainer in the pilot valve prevents trouble caused by foreign matter, By using H-NBR seal material for the main valve and seals Ozone resistance has been improved side top and bottom port/pipe directions are available to allow flexible installation, The SY is available in body ported or base mounted styles and can be used individually or manifold mounted |