Festo 30 mm Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR G 1/8
- RS Stock No.:
- 202-2840
- Distrelec Article No.:
- 301-69-820
- Mfr. Part No.:
- VAS-30-1/8-NBR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Being discontinued
- Final 263 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.12
(exc. VAT)
€11.22
(inc. VAT)
- RS Stock No.:
- 202-2840
- Distrelec Article No.:
- 301-69-820
- Mfr. Part No.:
- VAS-30-1/8-NBR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Diameter | 30mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Mounting Thread | |
| Series | VAS | |
| Holding Force | 34N | |
| Vacuum Entry Direction | On Top | |
| Tube Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Model Number | 34587 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Diameter 30mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Mounting Thread | ||
Series VAS | ||
Holding Force 34N | ||
Vacuum Entry Direction On Top | ||
Tube Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Model Number 34587 | ||
- COO (Country of Origin):
- DE
Festo VAS Series Suction Cup, 30mm Pad Diameter, NBR - VAS-30-1/8-NBR, Numeric Part Number:34587
This suction cup is ideal for various applications in automation and industrial settings. The 30mm diameter NBR suction cup features a rounded and flat design, ensuring effective attachment to a variety of surfaces. Designed with versatility in mind, it accommodates an operational pressure range suitable for effective performance across different environments.
Features & Benefits
• High holding force of 34N at nominal pressure
• Compatible with G 1/8 threaded suction connection
• Excellent performance across temperatures from -20°C to 80°C
• Moderate corrosion resistance for durability in industrial use
• Shore hardness rating of 70±5 for optimal flexibility
• RoHS-compliant materials ensure environmental safety
Applications
• Used with automated machinery for secure component handling
• Perfect for assembly lines in the automotive industry
• Employed in robotics for precise part positioning
• Suitable for processes in packaging operations
• Integrates seamlessly into electronic component retrieval systems
What materials are used to ensure the suction cup's durability?
The suction cup is constructed from NBR, a durable rubber that provides resilience against wear and tear in various operating conditions. Additionally, the materials are RoHS-compliant, ensuring they meet environmental standards.
How do the dimensions of the suction cup affect its performance?
With a 30mm pad diameter and an effective suction diameter of 25mm, this design optimises the grip and stability of the suction cup, enhancing its overall performance in holding and transporting components.
What is the significance of the operating pressure range?
The suction cup operates efficiently within a range of -0.095 MPa to 0 MPa, enabling it to create a reliable vacuum, essential for ensuring secure lifting and holding in diverse applications.
Related links
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 30 mm Polyurethane Suction Cup VAS-30-1/8-PUR-B 1/8 in G
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 12 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-125-3/8-NBR G 3/8
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR 1/8 in
- Festo 15 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR G 1/8

