Festo 8 mm Cup PUR Suction Cup VAS-8-M5-PUR-B M5
- RS Stock No.:
- 202-2875
- Mfr. Part No.:
- VAS-8-M5-PUR-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 202-2875
- Mfr. Part No.:
- VAS-8-M5-PUR-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M5 | |
| Pad Diameter | 8mm | |
| Pad Type | Cup | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 2.8N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1396086 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M5 | ||
Pad Diameter 8mm | ||
Pad Type Cup | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 2.8N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1396086 | ||
- COO (Country of Origin):
- CZ
The Festo suction cup VAS-8-M5-PUR-B Sealing ring is not included in the scope of delivery. The suction cup has height compensator 0,9 mm and nominal size 2 mm.
suction cup diameter 8 mm
suction cup volume 0,095 cm3
Effective suction diameter 7,1 mm
Related links
- Festo 8 mm Flat Polyurethane Suction Cup VAS-8-M5-S-PUR-B M5
- Festo 8 mm Flat Silicone Suction Cup VAS-8-M5-SI-B M5
- Festo 10 mm Flat Polyurethane Suction Cup VAS-10-M5-PUR-B M5
- Festo 8 mm Polyurethane Suction Cup VASB-8-M5-PUR-B Polyurethane
- Festo 30 mm Polyurethane Suction Cup VAS-30-1/8-PUR-B 1/8 in G
- Festo 125 mm Flat Polyurethane Suction Cup VAS-125-3/8-PUR-B G 3/8
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR-F1A M5
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
