Festo 75 mm Flat Polyurethane Suction Cup VAS-75-1/4-PUR-B G 1/4
- RS Stock No.:
- 203-8203
- Mfr. Part No.:
- VAS-75-1/4-PUR-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.14 |
*price indicative
- RS Stock No.:
- 203-8203
- Mfr. Part No.:
- VAS-75-1/4-PUR-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 75mm | |
| Product Type | Suction Cup | |
| Connection Size | G 1/4 | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 250N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 1396096 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 75mm | ||
Product Type Suction Cup | ||
Connection Size G 1/4 | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 250N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 1396096 | ||
- COO (Country of Origin):
- CZ
The Festo's suction cup is used with sealing ring which has nominal size 4 mm and effective diameter is 60 mm. It has position of connection on top and assembled in any position.
Ambient temperature -20 to 80 °C
Related links
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
- Festo 75 mm Flat Silicone Suction Cup VAS-75-1/4-SI-B G 1/4
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
- Festo 40 mm Polyurethane Suction Cup VAS-40-1/4-PUR-B G 1/4
- Festo 125 mm Flat Polyurethane Suction Cup VAS-125-3/8-PUR-B G 3/8
- Festo 75 mm Bellow Polyurethane Suction Cup VASB-75-1/4-PUR-B 1/4 in G
- Festo 55 mm Polyurethane Suction Cup VAS-55-1/4-PUR-B 1/4 in G
- Festo 75 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-75-1/4-NBR G 1/4
