Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- RS Stock No.:
- 203-8223
- Distrelec Article No.:
- 304-21-697
- Mfr. Part No.:
- VAS-10-M5-NBR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.38 |
*price indicative
- RS Stock No.:
- 203-8223
- Distrelec Article No.:
- 304-21-697
- Mfr. Part No.:
- VAS-10-M5-NBR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | Wrought Aluminium Alloy | |
| Pad Diameter | 10mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | VAS | |
| Holding Force | 4.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Tube Outside Diameter | 2mm | |
| Standards/Approvals | RoHS | |
| Model Number | 173440 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size Wrought Aluminium Alloy | ||
Pad Diameter 10mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series VAS | ||
Holding Force 4.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Tube Outside Diameter 2mm | ||
Standards/Approvals RoHS | ||
Model Number 173440 | ||
- COO (Country of Origin):
- DE
Festo Suction Cup, 60+/-5 Shore Hardness, Top Connection - VAS-10-M5-NBR
Get a grip on your workpieces with this pneumatic suction cup from Festo. When it makes contact with the object's surface and an attached vacuum pump activates, it achieves a tight seal to make lifting a doddle. With a 4.5N holding force, this device is designed for fuss-free movement of your parts. The level structure of the bottom of the suction cup means it's well-suited to picking up items with flat surfaces, such as sheets of glass or metal. The plug is made from wrought aluminium alloy, so it won't corrode in a hurry and the tough rubber pad withstands large loads without tearing.
Features & Benefits
• 10mm suction cup diameter is ideal for smaller applications
• Standard M5 mounting thread for easy compatibility
• Able to cope with temperatures from -20°C to +80°C for reliability in demanding industrial settings
Applications
• Manufacturing production lines
• Engineering facilities
• Glassworks
What's the breakaway force of this vacuum cup?
This product has a 4.5N breakaway force at a 70% vacuum, so you can rely on it to hold fast and safely handle fragile objects.
Related links
- Festo 5 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-5-M5-NBR M5
- Festo 10 mm Flat Polyurethane Suction Cup VAS-10-M5-PUR-B M5
- Festo 10 mm Flat Silicone Suction Cup VAS-10-M5-SI-B M5
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-2-M3-NBR M3
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR 1/4 in G
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 12 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8
- Festo 75 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-75-1/4-NBR G 1/4
