Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-10-SN M4
- RS Stock No.:
- 203-8254
- Mfr. Part No.:
- ESS-10-SN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.99 |
*price indicative
- RS Stock No.:
- 203-8254
- Mfr. Part No.:
- ESS-10-SN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Connection Size | M4 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 3.9N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189284 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Connection Size M4 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 3.9N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189284 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at side structure. The QS push-in connector vaccum port for suction cup mounting M6.
Voulme = 0.646Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 4
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
Related links
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-CN M4
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 10 mm Flat Fluoroelastomer Suction Cup ESS-10-SF M4
- Festo 10 mm Flat BR Suction Cup ESS-10-SNA M4
- Festo 10 mm Flat Polyurethane Suction Cup ESS-10-SU M4
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
